


FP0600038 | |
|---|---|
DigiKey Part Number | 31-FP0600038TR-ND - Tape & Reel (TR) 31-FP0600038CT-ND - Cut Tape (CT) 31-FP0600038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0600038 |
Description | CRYSTAL 6.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 16pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,83000 Kč | 20,83 Kč |
| 10 | 18,12200 Kč | 181,22 Kč |
| 25 | 17,13880 Kč | 428,47 Kč |
| 50 | 16,43080 Kč | 821,54 Kč |
| 100 | 15,75160 Kč | 1 575,16 Kč |
| 250 | 14,89680 Kč | 3 724,20 Kč |
| 500 | 14,28022 Kč | 7 140,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,68989 Kč | 13 689,89 Kč |
| 2 000 | 13,12405 Kč | 26 248,10 Kč |
| 3 000 | 12,80413 Kč | 38 412,39 Kč |
| 5 000 | 12,41235 Kč | 62 061,75 Kč |
| 7 000 | 12,16097 Kč | 85 126,79 Kč |
| 10 000 | 11,90018 Kč | 119 001,80 Kč |
| 12 000 | 11,76912 Kč | 141 229,44 Kč |
| Unit Price without VAT: | 20,83000 Kč |
|---|---|
| Unit Price with VAT: | 25,20430 Kč |










