


FN2500149 | |
|---|---|
DigiKey Part Number | FN2500149TR-ND - Tape & Reel (TR) FN2500149CT-ND - Cut Tape (CT) FN2500149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FN2500149 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTM750-25.000MBE-T | QST | 3 095 | 4981-QTM750-25.000MBE-TCT-ND | 28,78000 Kč | Parametric Equivalent |
| S72505T-25.000-R | Aker Technology Corp | 996 | 3997-S72505T-25.000-RCT-ND | 25,03000 Kč | Parametric Equivalent |
| SX7M25.000B10G40TNN | Shenzhen SCTF Electronics | 72 000 | 5852-SX7M25.000B10G40TNNTR-ND | 30,03200 Kč | Parametric Equivalent |
| SX7M25.000B20F30TNF | Shenzhen SCTF Electronics | 72 000 | 5852-SX7M25.000B20F30TNFTR-ND | 31,28300 Kč | Parametric Equivalent |
| SX7M25.000B20F30TNN | Shenzhen SCTF Electronics | 72 000 | 5852-SX7M25.000B20F30TNNTR-ND | 29,19800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 23,67100 Kč | 236,71 Kč |
| 25 | 22,38200 Kč | 559,55 Kč |
| 50 | 21,45620 Kč | 1 072,81 Kč |
| 100 | 20,56770 Kč | 2 056,77 Kč |
| 250 | 19,44984 Kč | 4 862,46 Kč |
| 500 | 18,64524 Kč | 9 322,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,87462 Kč | 17 874,62 Kč |
| 2 000 | 17,13613 Kč | 34 272,26 Kč |
| 3 000 | 16,71853 Kč | 50 155,59 Kč |
| 5 000 | 16,20727 Kč | 81 036,35 Kč |
| 7 000 | 15,87926 Kč | 111 154,82 Kč |
| 10 000 | 15,53897 Kč | 155 389,70 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |

