
SX7M25.000B20F30TNF | |
|---|---|
DigiKey Part Number | 5852-SX7M25.000B20F30TNFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7M25.000B20F30TNF |
Description | XTAL OSC XO 25.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,28300 Kč | 312,83 Kč |
| 100 | 11,67910 Kč | 1 167,91 Kč |
| 500 | 9,59354 Kč | 4 796,77 Kč |
| 1 000 | 8,96787 Kč | 8 967,87 Kč |
| 3 000 | 8,55076 Kč | 25 652,28 Kč |
| Unit Price without VAT: | 31,28300 Kč |
|---|---|
| Unit Price with VAT: | 37,85243 Kč |

