
FMMT718QTA | |
|---|---|
DigiKey Part Number | 31-FMMT718QTATR-ND - Tape & Reel (TR) 31-FMMT718QTACT-ND - Cut Tape (CT) 31-FMMT718QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT718QTA |
Description | TRANS PNP 20V 1.5A SOT-23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1.5 A 180MHz 625 mW Surface Mount SOT-23 (Type DN) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1.5 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 220mV @ 50mA, 1.5A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-23 (Type DN) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 100 | 6,95660 Kč | 695,66 Kč |
| 500 | 5,30830 Kč | 2 654,15 Kč |
| 1 000 | 4,77663 Kč | 4 776,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,10063 Kč | 12 301,89 Kč |
| 6 000 | 3,76011 Kč | 22 560,66 Kč |
| 9 000 | 3,58660 Kč | 32 279,40 Kč |
| 15 000 | 3,39158 Kč | 50 873,70 Kč |
| 21 000 | 3,27614 Kč | 68 798,94 Kč |
| 30 000 | 3,16392 Kč | 94 917,60 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


