FMMT614TC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5 106
Unit Price: 15,37000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 91
Unit Price: 14,10000 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT614TC

DigiKey Part Number
FMMT614TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMMT614TC
Description
TRANS NPN DARL 100V 0.5A SOT23-3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 500 mA 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1V @ 5mA, 500mA
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15000 @ 100mA, 5V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,75437 Kč27 543,70 Kč
20 0002,55002 Kč51 000,40 Kč
30 0002,44593 Kč73 377,90 Kč
50 0002,36813 Kč118 406,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,75437 Kč
Unit Price with VAT:3,33279 Kč