Bipolar (BJT) Transistor PNP 100 V 1 A 50MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT593TC

DigiKey Part Number
FMMT593TCDITR-ND - Tape & Reel (TR)
FMMT593TCDICT-ND - Cut Tape (CT)
FMMT593TCDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT593TC
Description
TRANS PNP 100V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 50MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT593TC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,64000 Kč15,64 Kč
109,74000 Kč97,40 Kč
1006,26290 Kč626,29 Kč
5004,76132 Kč2 380,66 Kč
1 0004,27684 Kč4 276,84 Kč
2 0003,86891 Kč7 737,82 Kč
5 0003,42702 Kč17 135,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,15385 Kč31 538,50 Kč
20 0002,92415 Kč58 483,00 Kč
30 0002,80717 Kč84 215,10 Kč
50 0002,67574 Kč133 787,00 Kč
70 0002,59912 Kč181 938,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,64000 Kč
Unit Price with VAT:18,92440 Kč