
FMMT494TA | |
---|---|
DigiKey Part Number | FMMT494TR-ND - Tape & Reel (TR) FMMT494CT-ND - Cut Tape (CT) FMMT494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT494TA |
Description | TRANS NPN 120V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT494TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 250mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,08000 Kč | 12,08 Kč |
10 | 7,45700 Kč | 74,57 Kč |
100 | 4,75970 Kč | 475,97 Kč |
500 | 3,59150 Kč | 1 795,75 Kč |
1 000 | 3,21386 Kč | 3 213,86 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,73373 Kč | 8 201,19 Kč |
6 000 | 2,49175 Kč | 14 950,50 Kč |
9 000 | 2,36839 Kč | 21 315,51 Kč |
15 000 | 2,22977 Kč | 33 446,55 Kč |
21 000 | 2,14765 Kč | 45 100,65 Kč |
30 000 | 2,06786 Kč | 62 035,80 Kč |
75 000 | 1,95281 Kč | 146 460,75 Kč |
Unit Price without VAT: | 12,08000 Kč |
---|---|
Unit Price with VAT: | 14,61680 Kč |