
FMMT491AQTA | |
|---|---|
DigiKey Part Number | 31-FMMT491AQTATR-ND - Tape & Reel (TR) 31-FMMT491AQTACT-ND - Cut Tape (CT) 31-FMMT491AQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT491AQTA |
Description | TRANS NPN 40V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 5,47720 Kč | 547,72 Kč |
| 500 | 4,15148 Kč | 2 075,74 Kč |
| 1 000 | 3,72332 Kč | 3 723,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,17918 Kč | 9 537,54 Kč |
| 6 000 | 2,90497 Kč | 17 429,82 Kč |
| 9 000 | 2,76520 Kč | 24 886,80 Kč |
| 15 000 | 2,60815 Kč | 39 122,25 Kč |
| 21 000 | 2,51513 Kč | 52 817,73 Kč |
| 30 000 | 2,42474 Kč | 72 742,20 Kč |
| 75 000 | 2,34444 Kč | 175 833,00 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |


