
FMMT416TD | |
|---|---|
DigiKey Part Number | 31-FMMT416TDTR-ND - Tape & Reel (TR) 31-FMMT416TDCT-ND - Cut Tape (CT) 31-FMMT416TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT416TD |
Description | TRANS NPN 100V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Avalanche Mode 100 V 500 mA 40MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 40MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,44000 Kč | 245,44 Kč |
| 10 | 170,33700 Kč | 1 703,37 Kč |
| 100 | 144,92930 Kč | 14 492,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 118,40626 Kč | 59 203,13 Kč |
| Unit Price without VAT: | 245,44000 Kč |
|---|---|
| Unit Price with VAT: | 296,98240 Kč |


