
FMMT413TD | |
|---|---|
DigiKey Part Number | FMMT413TDTR-ND - Tape & Reel (TR) FMMT413TDCT-ND - Cut Tape (CT) FMMT413TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT413TD |
Description | TRANS NPN 50V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Avalanche Mode 50 V 100 mA 150MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V | |
Power - Max | 330 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 10 | 94,30200 Kč | 943,02 Kč |
| 100 | 68,16370 Kč | 6 816,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,02594 Kč | 28 512,97 Kč |
| 1 000 | 53,45125 Kč | 53 451,25 Kč |
| 1 500 | 52,49500 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |

