
FL2500268Q | |
|---|---|
DigiKey Part Number | 31-FL2500268QTR-ND - Tape & Reel (TR) 31-FL2500268QCT-ND - Cut Tape (CT) 31-FL2500268QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2500268Q |
Description | CRYSTAL 25.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 11,49840 Kč | 287,46 Kč |
| 50 | 11,02400 Kč | 551,20 Kč |
| 100 | 10,56620 Kč | 1 056,62 Kč |
| 250 | 9,99336 Kč | 2 498,34 Kč |
| 500 | 9,57970 Kč | 4 789,85 Kč |
| 1 000 | 9,18327 Kč | 9 183,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,58881 Kč | 25 766,43 Kč |
| 6 000 | 8,23384 Kč | 49 403,04 Kč |
| 9 000 | 8,03316 Kč | 72 298,44 Kč |
| 15 000 | 7,78743 Kč | 116 811,45 Kč |
| 21 000 | 7,62974 Kč | 160 224,54 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











