
2ED2108S06FXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED2108S06FXUMA1TR-ND - Tape & Reel (TR) 448-2ED2108S06FXUMA1CT-ND - Cut Tape (CT) 448-2ED2108S06FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2108S06FXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8-53 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED2108S06FXUMA1 Models |
Category | Logic Voltage - VIL, VIH 1.1V, 1.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 290mA, 700mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 650 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 100ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package PG-DSO-8-53 |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,85900 Kč | 218,59 Kč |
| 25 | 19,78000 Kč | 494,50 Kč |
| 100 | 17,48290 Kč | 1 748,29 Kč |
| 250 | 16,38936 Kč | 4 097,34 Kč |
| 500 | 15,73002 Kč | 7 865,01 Kč |
| 1 000 | 15,18680 Kč | 15 186,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,61343 Kč | 36 533,57 Kč |
| 5 000 | 14,26793 Kč | 71 339,65 Kč |
| 7 500 | 14,09484 Kč | 105 711,30 Kč |
| 12 500 | 13,90315 Kč | 173 789,38 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |




