
FL2500187 | |
---|---|
DigiKey Part Number | 31-FL2500187TR-ND - Tape & Reel (TR) 31-FL2500187CT-ND - Cut Tape (CT) 31-FL2500187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2500187 |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,66000 Kč | 11,66 Kč |
10 | 10,22800 Kč | 102,28 Kč |
25 | 9,67360 Kč | 241,84 Kč |
50 | 9,26940 Kč | 463,47 Kč |
100 | 8,88610 Kč | 888,61 Kč |
250 | 8,40364 Kč | 2 100,91 Kč |
500 | 8,05580 Kč | 4 027,90 Kč |
1 000 | 7,72231 Kč | 7 722,31 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,22225 Kč | 21 666,75 Kč |
6 000 | 6,92379 Kč | 41 542,74 Kč |
9 000 | 6,75496 Kč | 60 794,64 Kč |
15 000 | 6,54829 Kč | 98 224,35 Kč |
21 000 | 6,41565 Kč | 134 728,65 Kč |
30 000 | 6,27804 Kč | 188 341,20 Kč |
Unit Price without VAT: | 11,66000 Kč |
---|---|
Unit Price with VAT: | 14,10860 Kč |