25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
FK Series

FK2500025

DigiKey Part Number
FK2500025TR-ND - Tape & Reel (TR)
FK2500025CT-ND - Cut Tape (CT)
FK2500025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FK2500025
Description
XTAL OSC XO 25.0000MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.045" (1.15mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 202
Factory Stock: 99 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,14000 Kč150,14 Kč
10130,56600 Kč1 305,66 Kč
25123,46840 Kč3 086,71 Kč
50118,37000 Kč5 918,50 Kč
100113,48160 Kč11 348,16 Kč
250112,44428 Kč28 111,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00092,32779 Kč276 983,37 Kč
Manufacturers Standard Package
Unit Price without VAT:150,14000 Kč
Unit Price with VAT:181,66940 Kč