


FL2400097 | |
|---|---|
DigiKey Part Number | FL2400097TR-ND - Tape & Reel (TR) FL2400097CT-ND - Cut Tape (CT) FL2400097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2400097 |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL2400097 Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F2401XIAR | CTS-Frequency Controls | 16 281 | 110-402F2401XIARCT-ND | 10,84000 Kč | Similar |
| C3E-24.000-10-1015-X-R | Aker Technology Corp | 6 671 | 3997-C3E-24.000-10-1015-X-RCT-ND | 9,18000 Kč | Similar |
| ECS-240-10-37-CWN-TR | ECS Inc. | 2 253 | XC2467CT-ND | 11,89000 Kč | Similar |
| LFXTAL082123 | IQD Frequency Products | 3 000 | 1923-LFXTAL082123CT-ND | 12,72000 Kč | Similar |
| Q 24,0-JXS21-10-10/15-T1-FU-WA-LF | Jauch Quartz | 5 739 | 1908-1137-1-ND | 16,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,74000 Kč | 97,40 Kč |
| 25 | 9,20960 Kč | 230,24 Kč |
| 50 | 8,83020 Kč | 441,51 Kč |
| 100 | 8,46520 Kč | 846,52 Kč |
| 250 | 8,00600 Kč | 2 001,50 Kč |
| 500 | 7,67440 Kč | 3 837,20 Kč |
| 1 000 | 7,35678 Kč | 7 356,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,88044 Kč | 20 641,32 Kč |
| 6 000 | 6,59600 Kč | 39 576,00 Kč |
| 9 000 | 6,43517 Kč | 57 916,53 Kč |
| 15 000 | 6,23824 Kč | 93 573,60 Kč |
| 21 000 | 6,11187 Kč | 128 349,27 Kč |
| 30 000 | 5,98075 Kč | 179 422,50 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

