


FK2500022 | |
|---|---|
DigiKey Part Number | 31-FK2500022TR-ND - Tape & Reel (TR) 31-FK2500022CT-ND - Cut Tape (CT) 31-FK2500022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK2500022 |
Description | XTAL OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.045" (1.15mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK2500025 | Diodes Incorporated | 9 202 | FK2500025CT-ND | 150,14000 Kč | Upgrade |
| FKSSD1025 | Diodes Incorporated | 3 418 | FKSSD1025CT-ND | 27,51000 Kč | Similar |
| FK2500022 | Diodes Incorporated | 1 766 | 31-FK2500022CT-ND | 26,67000 Kč | Parametric Equivalent |
| FK2500067 | Diodes Incorporated | 9 553 | FK2500067CT-ND | 26,67000 Kč | Parametric Equivalent |
| SIT1602AI-23-33E-25.000000 | SiTime | 1 000 | 1473-SIT1602AI-23-33E-25.000000-ND | 40,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 25 | 21,91360 Kč | 547,84 Kč |
| 50 | 21,00640 Kč | 1 050,32 Kč |
| 100 | 20,13500 Kč | 2 013,50 Kč |
| 250 | 19,04184 Kč | 4 760,46 Kč |
| 500 | 18,25440 Kč | 9 127,20 Kč |
| 1 000 | 17,49994 Kč | 17 499,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,36815 Kč | 49 104,45 Kč |
| 6 000 | 15,69265 Kč | 94 155,90 Kč |
| 9 000 | 15,31081 Kč | 137 797,29 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

