FH1600011 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 5,11028 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 5,11028 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 8 397
Unit Price: 27,93000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 1 020
Unit Price: 7,14000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 4,77012 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet
16 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FH1600011

DigiKey Part Number
FH1600011TR-ND - Tape & Reel (TR)
FH1600011CT-ND - Cut Tape (CT)
FH1600011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH1600011
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1011,17100 Kč111,71 Kč
2510,56600 Kč264,15 Kč
5010,12940 Kč506,47 Kč
1009,70950 Kč970,95 Kč
2509,18200 Kč2 295,50 Kč
5008,80194 Kč4 400,97 Kč
1 0008,43763 Kč8 437,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,89133 Kč23 673,99 Kč
6 0007,56516 Kč45 390,96 Kč
9 0007,38077 Kč66 426,93 Kč
15 0007,15491 Kč107 323,65 Kč
21 0007,01004 Kč147 210,84 Kč
30 0006,85968 Kč205 790,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč