
FES2DEQ-7 | |
|---|---|
DigiKey Part Number | 31-FES2DEQ-7TR-ND - Tape & Reel (TR) 31-FES2DEQ-7CT-ND - Cut Tape (CT) 31-FES2DEQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FES2DEQ-7 |
Description | DIODE STANDARD 200V 2A DO219AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-219AA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 32pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 2 A | Supplier Device Package DO-219AA |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FES2DE-7 | Diodes Incorporated | 2 723 | 31-FES2DE-7CT-ND | 0,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 9,53100 Kč | 95,31 Kč |
| 100 | 6,11690 Kč | 611,69 Kč |
| 500 | 4,64368 Kč | 2 321,84 Kč |
| 1 000 | 4,16818 Kč | 4 168,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,56344 Kč | 10 690,32 Kč |
| 6 000 | 3,25874 Kč | 19 552,44 Kč |
| 9 000 | 3,10346 Kč | 27 931,14 Kč |
| 15 000 | 2,92896 Kč | 43 934,40 Kč |
| 21 000 | 2,82562 Kč | 59 338,02 Kč |
| 30 000 | 2,72520 Kč | 81 756,00 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |


