
FES2DE-7 | |
|---|---|
DigiKey Part Number | 31-FES2DE-7TR-ND - Tape & Reel (TR) 31-FES2DE-7CT-ND - Cut Tape (CT) 31-FES2DE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FES2DE-7 |
Description | DIODE STANDARD 200V 2A F1A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount F1A (DO219AA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 32pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package F1A (DO219AA) |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FES2DEQ-7 | Diodes Incorporated | 2 414 | 31-FES2DEQ-7CT-ND | 15,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,81900 Kč | 58,19 Kč |
| 100 | 3,67060 Kč | 367,06 Kč |
| 500 | 2,73750 Kč | 1 368,75 Kč |
| 1 000 | 2,43592 Kč | 2 435,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05197 Kč | 6 155,91 Kč |
| 6 000 | 1,85830 Kč | 11 149,80 Kč |
| 9 000 | 1,75956 Kč | 15 836,04 Kč |
| 15 000 | 1,64856 Kč | 24 728,40 Kč |
| 21 000 | 1,58279 Kč | 33 238,59 Kč |
| 30 000 | 1,51889 Kč | 45 566,70 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

