
DZ23C39-7-F | |
|---|---|
DigiKey Part Number | 31-DZ23C39-7-FTR-ND - Tape & Reel (TR) 31-DZ23C39-7-FCT-ND - Cut Tape (CT) 31-DZ23C39-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C39-7-F |
Description | DIODE ZENER ARRAY 39V SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 39 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 39 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,49400 Kč | 34,94 Kč |
| 100 | 1,68400 Kč | 168,40 Kč |
| 500 | 1,66296 Kč | 831,48 Kč |
| 1 000 | 1,62085 Kč | 1 620,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13670 Kč | 3 410,10 Kč |
| 6 000 | 1,13119 Kč | 6 787,14 Kč |
| 9 000 | 1,02221 Kč | 9 199,89 Kč |
| 15 000 | 0,99461 Kč | 14 919,15 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |





