Parametric Equivalent



DXTN78060DFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DXTN78060DFGQ-7TR-ND - Tape & Reel (TR) 31-DXTN78060DFGQ-7CT-ND - Cut Tape (CT) 31-DXTN78060DFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN78060DFGQ-7 |
Description | PWR LOW SAT TRANSISTOR POWERDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 250MHz 2.4 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 170mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 300nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 100 | 8,51050 Kč | 851,05 Kč |
| 500 | 6,54298 Kč | 3 271,49 Kč |
| 1 000 | 5,90884 Kč | 5 908,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,37507 Kč | 10 750,14 Kč |
| 4 000 | 4,92597 Kč | 19 703,88 Kč |
| 6 000 | 4,69715 Kč | 28 182,90 Kč |
| 10 000 | 4,44007 Kč | 44 400,70 Kč |
| 14 000 | 4,28781 Kč | 60 029,34 Kč |
| 20 000 | 4,13983 Kč | 82 796,60 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |








