
MX84B040NF1 | |
|---|---|
DigiKey Part Number | 670-MX84B040NF1-ND |
Manufacturer | |
Manufacturer Product Number | MX84B040NF1 |
Description | CONN PIN HEADER 40 POS R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.303" (7.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tube | Insulation Height 0.626" (15.90mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 55,12000 Kč | 551,20 Kč |
| 100 | 46,84020 Kč | 4 684,02 Kč |
| 500 | 41,80996 Kč | 20 904,98 Kč |
| 1 000 | 39,81515 Kč | 39 815,15 Kč |
| 5 000 | 35,54508 Kč | 177 725,40 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |











