Similar
Similar
Similar

DXT751Q-13 | |
|---|---|
DigiKey Part Number | 31-DXT751Q-13TR-ND - Tape & Reel (TR) 31-DXT751Q-13CT-ND - Cut Tape (CT) 31-DXT751Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT751Q-13 |
Description | TRANS PNP 60V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 100MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | Power - Max 1 W |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 600mV @ 300mA, 3A | Supplier Device Package SOT-89-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2125-TD-E | onsemi | 3 628 | 2SA2125-TD-EOSCT-ND | 17,31000 Kč | Similar |
| PBSS5360XF | Nexperia USA Inc. | 16 | 1727-7489-1-ND | 9,80000 Kč | Similar |
| PBSS5360XX | Nexperia USA Inc. | 0 | 1727-PBSS5360XXCT-ND | 10,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 10,74100 Kč | 107,41 Kč |
| 100 | 6,93860 Kč | 693,86 Kč |
| 500 | 5,29438 Kč | 2 647,19 Kč |
| 1 000 | 4,76444 Kč | 4 764,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,19004 Kč | 10 475,10 Kč |
| 5 000 | 3,83483 Kč | 19 174,15 Kč |
| 7 500 | 3,65380 Kč | 27 403,50 Kč |
| 12 500 | 3,45038 Kč | 43 129,75 Kč |
| 17 500 | 3,32993 Kč | 58 273,78 Kč |
| 25 000 | 3,21286 Kč | 80 321,50 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |



