DXT751Q-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 3 628
Unit Price: 17,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16
Unit Price: 9,80000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,43000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 60 V 3 A 100MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXT751Q-13

DigiKey Part Number
31-DXT751Q-13TR-ND - Tape & Reel (TR)
31-DXT751Q-13CT-ND - Cut Tape (CT)
31-DXT751Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXT751Q-13
Description
TRANS PNP 60V 3A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 A 100MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1 W
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
3 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
600mV @ 300mA, 3A
Supplier Device Package
SOT-89-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA2125-TD-Eonsemi3 6282SA2125-TD-EOSCT-ND17,31000 KčSimilar
PBSS5360XFNexperia USA Inc.161727-7489-1-ND9,80000 KčSimilar
PBSS5360XXNexperia USA Inc.01727-PBSS5360XXCT-ND10,43000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,31000 Kč17,31 Kč
1010,74100 Kč107,41 Kč
1006,93860 Kč693,86 Kč
5005,29438 Kč2 647,19 Kč
1 0004,76444 Kč4 764,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,19004 Kč10 475,10 Kč
5 0003,83483 Kč19 174,15 Kč
7 5003,65380 Kč27 403,50 Kč
12 5003,45038 Kč43 129,75 Kč
17 5003,32993 Kč58 273,78 Kč
25 0003,21286 Kč80 321,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,31000 Kč
Unit Price with VAT:20,94510 Kč