
DXT2013P5-13 | |
|---|---|
DigiKey Part Number | DXT2013P5-13TR-ND - Tape & Reel (TR) DXT2013P5-13CT-ND - Cut Tape (CT) DXT2013P5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT2013P5-13 |
Description | TRANS PNP 100V 5A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 5 A 125MHz 3.2 W Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 340mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 1V | |
Power - Max | 3.2 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerDI™ 5 | |
Supplier Device Package | PowerDI™ 5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 100 | 9,04380 Kč | 904,38 Kč |
| 500 | 6,96924 Kč | 3 484,62 Kč |
| 1 000 | 6,30087 Kč | 6 300,87 Kč |
| 2 000 | 5,73823 Kč | 11 476,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,12918 Kč | 25 645,90 Kč |
| 10 000 | 4,75273 Kč | 47 527,30 Kč |
| 15 000 | 4,56100 Kč | 68 415,00 Kč |
| 25 000 | 4,34561 Kč | 108 640,25 Kč |
| 35 000 | 4,21811 Kč | 147 633,85 Kč |
| 50 000 | 4,19960 Kč | 209 980,00 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |





