
DUP3105SOQ-7 | |
---|---|
DigiKey Part Number | 31-DUP3105SOQ-7TR-ND - Tape & Reel (TR) 31-DUP3105SOQ-7CT-ND - Cut Tape (CT) 31-DUP3105SOQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DUP3105SOQ-7 |
Description | TVS DIODE 32VWM 66VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66V Clamp 8A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DUP3105SOQ-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 32V (Max) | |
Voltage - Breakdown (Min) | 35.6V | |
Voltage - Clamping (Max) @ Ipp | 66V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz (Max) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
10 | 4,81200 Kč | 48,12 Kč |
100 | 2,33300 Kč | 233,30 Kč |
500 | 2,31214 Kč | 1 156,07 Kč |
1 000 | 2,27047 Kč | 2 270,47 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,51878 Kč | 4 556,34 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |