
DT2042-04SOQ-7 | |
|---|---|
DigiKey Part Number | 31-DT2042-04SOQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DT2042-04SOQ-7 |
Description | TVS DIODE 5.5VWM 10.5VC SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 105W | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,32084 Kč | 6 962,52 Kč |
| 6 000 | 2,11012 Kč | 12 660,72 Kč |
| 9 000 | 2,00270 Kč | 18 024,30 Kč |
| 15 000 | 1,88197 Kč | 28 229,55 Kč |
| 21 000 | 1,81045 Kč | 38 019,45 Kč |
| 30 000 | 1,74094 Kč | 52 228,20 Kč |
| 75 000 | 1,65359 Kč | 124 019,25 Kč |
| Unit Price without VAT: | 2,32084 Kč |
|---|---|
| Unit Price with VAT: | 2,80822 Kč |


