
DT1446-04V-7 | |
|---|---|
DigiKey Part Number | DT1446-04V-7DITR-ND - Tape & Reel (TR) DT1446-04V-7DICT-ND - Cut Tape (CT) DT1446-04V-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT1446-04V-7 |
Description | TVS DIODE 5.5VWM 8.5VC SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 4.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DT1446-04V-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 4.7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 100 | 2,04190 Kč | 204,19 Kč |
| 500 | 2,02080 Kč | 1 010,40 Kč |
| 1 000 | 1,97870 Kč | 1 978,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47350 Kč | 4 420,50 Kč |
| 6 000 | 1,45245 Kč | 8 714,70 Kč |
| 9 000 | 1,27091 Kč | 11 438,19 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |











