
DSS5320T-7 | |
|---|---|
DigiKey Part Number | DSS5320T-7DITR-ND - Tape & Reel (TR) DSS5320T-7DICT-ND - Cut Tape (CT) DSS5320T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5320T-7 |
Description | TRANS PNP 20V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 180MHz 600 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 2V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5220T,215 | Nexperia USA Inc. | 2 071 | 1727-5118-1-ND | 10,50000 Kč | Direct |
| NSS20200LT1G | onsemi | 1 532 | NSS20200LT1GOSCT-ND | 11,13000 Kč | Similar |
| PBSS5120T,215 | Nexperia USA Inc. | 23 203 | 1727-3941-1-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 100 | 3,20640 Kč | 320,64 Kč |
| 500 | 2,38202 Kč | 1 191,01 Kč |
| 1 000 | 2,11555 Kč | 2 115,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77587 Kč | 5 327,61 Kč |
| 6 000 | 1,60456 Kč | 9 627,36 Kč |
| 9 000 | 1,51718 Kč | 13 654,62 Kč |
| 15 000 | 1,41896 Kč | 21 284,40 Kč |
| 21 000 | 1,36077 Kč | 28 576,17 Kč |
| 30 000 | 1,30421 Kč | 39 126,30 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

