Similar
Similar
Similar
Similar

DSS3540M-7B | |
|---|---|
DigiKey Part Number | DSS3540M-7BDITR-ND - Tape & Reel (TR) DSS3540M-7BDICT-ND - Cut Tape (CT) DSS3540M-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS3540M-7B |
Description | TRANS PNP 40V 0.5A X1-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 500 mA 100MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100mA, 2V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | X1-DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,94970 Kč | 394,97 Kč |
| 500 | 2,95442 Kč | 1 477,21 Kč |
| 1 000 | 2,63273 Kč | 2 632,73 Kč |
| 2 000 | 2,36154 Kč | 4 723,08 Kč |
| 5 000 | 2,06759 Kč | 10 337,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,88566 Kč | 18 856,60 Kč |
| 20 000 | 1,73264 Kč | 34 652,80 Kč |
| 30 000 | 1,65468 Kč | 49 640,40 Kč |
| 50 000 | 1,56709 Kč | 78 354,50 Kč |
| 70 000 | 1,51522 Kč | 106 065,40 Kč |
| 100 000 | 1,46481 Kč | 146 481,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |





