X1-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRTR5V0U1LP-7B

DigiKey Part Number
DRTR5V0U1LP-7BDITR-ND - Tape & Reel (TR)
DRTR5V0U1LP-7BDICT-ND - Cut Tape (CT)
DRTR5V0U1LP-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRTR5V0U1LP-7B
Description
TVS DIODE 5.5VWM 10VC X1DFN10062
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 932
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
103,64200 Kč36,42 Kč
1001,59980 Kč159,98 Kč
5001,51560 Kč757,80 Kč
1 0001,38930 Kč1 389,30 Kč
2 0001,37878 Kč2 757,56 Kč
5 0001,36825 Kč6 841,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,22090 Kč12 209,00 Kč
20 0001,19648 Kč23 929,60 Kč
30 0001,05250 Kč31 575,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč