DPS1035FIA-13 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: 27,72000 Kč
Datasheet
Power Switch/Driver 1:1 3.5A V-QFN4040-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPS1035FIA-13

DigiKey Part Number
31-DPS1035FIA-13TR-ND - Tape & Reel (TR)
31-DPS1035FIA-13CT-ND - Cut Tape (CT)
31-DPS1035FIA-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPS1035FIA-13
Description
IC PWR SWITCH 1:1 V-QFN4040-17
Customer Reference
Detailed Description
Power Switch/Driver 1:1 3.5A V-QFN4040-17
Datasheet
 Datasheet
EDA/CAD Models
DPS1035FIA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
-
Interface
On/Off
Voltage - Load
4.5V ~ 24V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
3.5A
Rds On (Typ)
30mOhm
Input Type
-
Features
Load Discharge, Status Flag
Fault Protection
Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
V-QFN4040-17
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1029,39700 Kč293,97 Kč
2527,91040 Kč697,76 Kč
10022,92560 Kč2 292,56 Kč
25021,43056 Kč5 357,64 Kč
50018,93852 Kč9 469,26 Kč
1 00014,95163 Kč14 951,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,95485 Kč55 819,40 Kč
8 00013,25711 Kč106 056,88 Kč
12 00012,75872 Kč153 104,64 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč