
DPS1135FIA-13 | |
|---|---|
DigiKey Part Number | 31-DPS1135FIA-13TR-ND - Tape & Reel (TR) 31-DPS1135FIA-13CT-ND - Cut Tape (CT) 31-DPS1135FIA-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPS1135FIA-13 |
Description | IC PWR SWITCH N-CH V-QFN4040-17 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A V-QFN4040-17 |
Datasheet | Datasheet |
EDA/CAD Models | DPS1135FIA-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 24V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-QFN4040-17 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,15800 Kč | 201,58 Kč |
| 25 | 18,26840 Kč | 456,71 Kč |
| 100 | 16,18110 Kč | 1 618,11 Kč |
| 250 | 15,18660 Kč | 3 796,65 Kč |
| 500 | 14,58648 Kč | 7 293,24 Kč |
| 1 000 | 14,09260 Kč | 14 092,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,75206 Kč | 55 008,24 Kč |
| 8 000 | 13,46846 Kč | 107 747,68 Kč |
| 12 000 | 13,32642 Kč | 159 917,04 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

