
DPLS160-7 | |
|---|---|
DigiKey Part Number | 31-DPLS160-7TR-ND - Tape & Reel (TR) 31-DPLS160-7CT-ND - Cut Tape (CT) 31-DPLS160-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPLS160-7 |
Description | TRANS PNP 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DPLS160-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 330mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS5160T-7 | Diodes Incorporated | 18 213 | DSS5160T-7DICT-ND | 11,89000 Kč | Direct |
| DPLS160-7 | Diodes Incorporated | 2 830 | 31-DPLS160-7CT-ND | 10,22000 Kč | Parametric Equivalent |
| 2STR2160 | STMicroelectronics | 11 163 | 497-15677-1-ND | 15,85000 Kč | Similar |
| BC856A,215 | Nexperia USA Inc. | 5 137 | 1727-4242-1-ND | 2,09000 Kč | Similar |
| BC856ALT1G | onsemi | 228 | BC856ALT1GOSCT-ND | 2,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,95000 Kč | 395,00 Kč |
| 500 | 2,95564 Kč | 1 477,82 Kč |
| 1 000 | 2,63405 Kč | 2 634,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22466 Kč | 6 673,98 Kč |
| 6 000 | 2,01826 Kč | 12 109,56 Kč |
| 9 000 | 1,91301 Kč | 17 217,09 Kč |
| 15 000 | 1,79471 Kč | 26 920,65 Kč |
| 21 000 | 1,72463 Kč | 36 217,23 Kč |
| 30 000 | 1,65652 Kč | 49 695,60 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

