DPC357S-B-TR-V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 885
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 698
Unit Price: 8,19000 Kč
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPC357S-B-TR-V

DigiKey Part Number
31-DPC357S-B-TR-VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DPC357S-B-TR-V
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
200mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,47223 Kč7 416,69 Kč
6 0002,32374 Kč13 942,44 Kč
9 0002,24751 Kč20 227,59 Kč
15 0002,16138 Kč32 420,70 Kč
21 0002,11013 Kč44 312,73 Kč
30 0002,06013 Kč61 803,90 Kč
75 0001,94974 Kč146 230,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,47223 Kč
Unit Price with VAT:2,99140 Kč