New Product
N-Channel 1200 V 108A (Tc) 313W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMWSH120H18HM4

DigiKey Part Number
31-DMWSH120H18HM4-ND
Manufacturer
Manufacturer Product Number
DMWSH120H18HM4
Description
SIC MOSFET BVDSS: >1000V TO247-4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 108A (Tc) 313W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.4V @ 37mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
158 nC @ 18 V
Packaging
Tube
Vgs (Max)
+22V, -10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4206 pF @ 800 V
FET Type
Power Dissipation (Max)
313W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-4
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Rds On (Max) @ Id, Vgs
18mOhm @ 75A, 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMWSH120H18HM4QDiodes Incorporated3031-DMWSH120H18HM4Q-ND807,58000 KčParametric Equivalent
In-Stock: 20
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1654,72000 Kč654,72 Kč
30425,29333 Kč12 758,80 Kč
120382,42608 Kč45 891,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:654,72000 Kč
Unit Price with VAT:792,21120 Kč