
DMWSH120H18HM4Q | |
|---|---|
DigiKey Part Number | 31-DMWSH120H18HM4Q-ND |
Manufacturer | |
Manufacturer Product Number | DMWSH120H18HM4Q |
Description | SIC MOSFET BVDSS: >1000V TO247-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 108A (Tc) 313W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 158 nC @ 18 V |
Mfr | Vgs (Max) +22V, -10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4206 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 313W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 18V | Supplier Device Package TO-247-4 |
Rds On (Max) @ Id, Vgs 18mOhm @ 75A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.4V @ 37mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,58000 Kč | 807,58 Kč |
| 30 | 534,29400 Kč | 16 028,82 Kč |
| 120 | 497,39017 Kč | 59 686,82 Kč |
| Unit Price without VAT: | 807,58000 Kč |
|---|---|
| Unit Price with VAT: | 977,17180 Kč |

