
DMTH81M2SPGWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH81M2SPGWQ-13TR-ND - Tape & Reel (TR) 31-DMTH81M2SPGWQ-13CT-ND - Cut Tape (CT) 31-DMTH81M2SPGWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH81M2SPGWQ-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 390A (Tc) 5W (Ta), 417W (Tc) Surface Mount PowerDI8080-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.25mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 171 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10969 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 417W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI8080-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 91,04700 Kč | 910,47 Kč |
| 100 | 65,63760 Kč | 6 563,76 Kč |
| 500 | 60,71992 Kč | 30 359,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 49,60778 Kč | 99 215,56 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |




