N-Channel 80 V 10A (Ta), 72A (Tc) 2.6W (Ta), 136W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH8012LPSQ-13

DigiKey Part Number
DMTH8012LPSQ-13DITR-ND - Tape & Reel (TR)
DMTH8012LPSQ-13DICT-ND - Cut Tape (CT)
DMTH8012LPSQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH8012LPSQ-13
Description
MOSFET N-CH 80V 10A PWRDI5060
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 10A (Ta), 72A (Tc) 2.6W (Ta), 136W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2051 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.6W (Ta), 136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 436
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1018,85600 Kč188,56 Kč
10012,51270 Kč1 251,27 Kč
5009,78926 Kč4 894,63 Kč
1 0008,91260 Kč8 912,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,72458 Kč19 311,45 Kč
5 0007,15557 Kč35 777,85 Kč
7 5006,88998 Kč51 674,85 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč