
DMTH6M70SPGWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6M70SPGWQ-13TR-ND - Tape & Reel (TR) 31-DMTH6M70SPGWQ-13CT-ND - Cut Tape (CT) 31-DMTH6M70SPGWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6M70SPGWQ-13 |
Description | MOSFET BVDSS: 41V~60V POWERDI808 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 455A (Tc) 4.7W (Ta), 365.8W (Tc) Surface Mount PowerDI8080-5 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 15859 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 4.7W (Ta), 365.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerDI8080-5 |
Rds On (Max) @ Id, Vgs 0.85mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6M70SPGW-13 | Diodes Incorporated | 1 967 | 31-DMTH6M70SPGW-13CT-ND | 112,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 10 | 88,38100 Kč | 883,81 Kč |
| 100 | 63,60920 Kč | 6 360,92 Kč |
| 500 | 58,47104 Kč | 29 235,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 47,77045 Kč | 95 540,90 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |


