New Product
N-Channel 60 V 455A (Tc) 4.7W (Ta), 365.8W (Tc) Surface Mount PowerDI8080-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH6M70SPGWQ-13

DigiKey Part Number
31-DMTH6M70SPGWQ-13TR-ND - Tape & Reel (TR)
31-DMTH6M70SPGWQ-13CT-ND - Cut Tape (CT)
31-DMTH6M70SPGWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6M70SPGWQ-13
Description
MOSFET BVDSS: 41V~60V POWERDI808
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 455A (Tc) 4.7W (Ta), 365.8W (Tc) Surface Mount PowerDI8080-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
15859 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
4.7W (Ta), 365.8W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
PowerDI8080-5
Rds On (Max) @ Id, Vgs
0.85mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH6M70SPGW-13Diodes Incorporated1 96731-DMTH6M70SPGW-13CT-ND112,13000 KčParametric Equivalent
In-Stock: 1 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,08000 Kč132,08 Kč
1088,38100 Kč883,81 Kč
10063,60920 Kč6 360,92 Kč
50058,47104 Kč29 235,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00047,77045 Kč95 540,90 Kč
Manufacturers Standard Package
Unit Price without VAT:132,08000 Kč
Unit Price with VAT:159,81680 Kč