DMTH6010LPDWQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 8 548
Unit Price: 38,31000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 35,36000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 13,72872 Kč
Datasheet
DXTN3C100PD-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH6010LPDWQ-13

DigiKey Part Number
31-DMTH6010LPDWQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH6010LPDWQ-13
Description
MOSFET 2N-CH 60V 13.1A PWRDI50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 13.1A (Ta), 47.6A (Tc) 2.8W (Ta), 37.5W (Tc) Surface Mount PowerDI5060-8 (Type UXD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
13.1A (Ta), 47.6A (Tc)
Rds On (Max) @ Id, Vgs
11mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2615pF @ 30V
Power - Max
2.8W (Ta), 37.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PowerDI5060-8 (Type UXD)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,38645 Kč23 466,12 Kč
5 0008,72341 Kč43 617,05 Kč
7 5008,66732 Kč65 004,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38645 Kč
Unit Price with VAT:11,35760 Kč