
DMTH6010LPD-13 | |
|---|---|
DigiKey Part Number | DMTH6010LPD-13DITR-ND - Tape & Reel (TR) DMTH6010LPD-13DICT-ND - Cut Tape (CT) DMTH6010LPD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6010LPD-13 |
Description | MOSFET 2N-CH 60V 13.1A PWRDI50 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 13.1A (Ta), 47.6A (Tc) 2.8W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMTH6010LPD-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 13.1A (Ta), 47.6A (Tc) | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2615pF @ 30V | |
Power - Max | 2.8W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,31000 Kč | 38,31 Kč |
| 10 | 24,29200 Kč | 242,92 Kč |
| 100 | 16,32850 Kč | 1 632,85 Kč |
| 500 | 12,91122 Kč | 6 455,61 Kč |
| 1 000 | 11,83599 Kč | 11 835,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,30406 Kč | 25 760,15 Kč |
| 5 000 | 9,66986 Kč | 48 349,30 Kč |
| Unit Price without VAT: | 38,31000 Kč |
|---|---|
| Unit Price with VAT: | 46,35510 Kč |

