Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMTH43M7LFGQ-7-A | |
|---|---|
DigiKey Part Number | 31-DMTH43M7LFGQ-7-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH43M7LFGQ-7-A |
Description | MOSFET BVDSS: 31V~40V POWERDI333 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 3.5W (Ta), 65.2W (Tc) Surface Mount POWERDI3333-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2182 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 65.2W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,10500 Kč | 22 210,00 Kč |
| 4 000 | 10,32131 Kč | 41 285,24 Kč |
| 6 000 | 10,26277 Kč | 61 576,62 Kč |
| Unit Price without VAT: | 11,10500 Kč |
|---|---|
| Unit Price with VAT: | 13,43705 Kč |


