DMTH43M7LFGQ-13-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 8,59217 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 8,99481 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 10,48052 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 10,96075 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 11,10500 Kč
N-Channel 40 V 100A (Tc) 3.5W (Ta), 65.2W (Tc) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH43M7LFGQ-13-A

DigiKey Part Number
31-DMTH43M7LFGQ-13-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH43M7LFGQ-13-A
Description
MOSFET BVDSS: 31V~40V POWERDI333
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 3.5W (Ta), 65.2W (Tc) Surface Mount POWERDI3333-8
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2182 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 65.2W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,63010 Kč31 890,30 Kč
6 00010,26277 Kč61 576,62 Kč
Manufacturers Standard Package
Unit Price without VAT:10,63010 Kč
Unit Price with VAT:12,86242 Kč