Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMTH10H071LFDFWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMTH10H071LFDFWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH10H071LFDFWQ-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.6A (Ta) 1.8W (Ta) Surface Mount, Wettable Flank U-DFN2020-6 (SWP) (Type UXG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 296 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type UXG) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,14704 Kč | 12 441,12 Kč |
| 6 000 | 3,80932 Kč | 22 855,92 Kč |
| 9 000 | 3,63723 Kč | 32 735,07 Kč |
| 15 000 | 3,44388 Kč | 51 658,20 Kč |
| 21 000 | 3,36230 Kč | 70 608,30 Kč |
| Unit Price without VAT: | 4,14704 Kč |
|---|---|
| Unit Price with VAT: | 5,01792 Kč |


