DMTH10H071LFDFW-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,25066 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,59530 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,14704 Kč
Datasheet
N-Channel 100 V 4.6A (Ta) 1.8W (Ta) Surface Mount, Wettable Flank U-DFN2020-6 (SWP) (Type UXG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH10H071LFDFW-7

DigiKey Part Number
31-DMTH10H071LFDFW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH10H071LFDFW-7
Description
IC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 4.6A (Ta) 1.8W (Ta) Surface Mount, Wettable Flank U-DFN2020-6 (SWP) (Type UXG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
68mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
296 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
U-DFN2020-6 (SWP) (Type UXG)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,76067 Kč11 282,01 Kč
6 0003,44850 Kč20 691,00 Kč
9 0003,28941 Kč29 604,69 Kč
15 0003,11067 Kč46 660,05 Kč
21 0003,00481 Kč63 101,01 Kč
30 0002,98697 Kč89 609,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,76067 Kč
Unit Price with VAT:4,55041 Kč