DMTH10H032LPSWQ-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1 646
Unit Price: 21,90000 Kč
Datasheet
N-Channel 100 V 33A (Tc) 3.4W (Ta), 68W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH10H032LPSWQ-13

DigiKey Part Number
31-DMTH10H032LPSWQ-13TR-ND - Tape & Reel (TR)
31-DMTH10H032LPSWQ-13CT-ND - Cut Tape (CT)
31-DMTH10H032LPSWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH10H032LPSWQ-13
Description
MOSFET BVDSS: 61V~100V POWERDI50
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 33A (Tc) 3.4W (Ta), 68W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
11.9 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
683 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
3.4W (Ta), 68W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerDI5060-8 (Type UX)
Rds On (Max) @ Id, Vgs
32mOhm @ 5A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH10H032LPSW-13Diodes Incorporated1 64631-DMTH10H032LPSW-13CT-ND21,90000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,98000 Kč23,98 Kč
1014,95300 Kč149,53 Kč
1009,78540 Kč978,54 Kč
5007,56388 Kč3 781,94 Kč
1 0006,84790 Kč6 847,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,07254 Kč15 181,35 Kč
5 0005,59311 Kč27 965,55 Kč
7 5005,34888 Kč40 116,60 Kč
12 5005,07448 Kč63 431,00 Kč
17 5004,91199 Kč85 959,83 Kč
25 0004,75412 Kč118 853,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,98000 Kč
Unit Price with VAT:29,01580 Kč