
DMTH10H032LPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H032LPSW-13TR-ND - Tape & Reel (TR) 31-DMTH10H032LPSW-13CT-ND - Cut Tape (CT) 31-DMTH10H032LPSW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H032LPSW-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Tc) 3.4W (Ta), 68W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 683 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.4W (Ta), 68W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 13,63900 Kč | 136,39 Kč |
| 100 | 8,89700 Kč | 889,70 Kč |
| 500 | 6,85144 Kč | 3 425,72 Kč |
| 1 000 | 6,19200 Kč | 6 192,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,47790 Kč | 13 694,75 Kč |
| 5 000 | 5,03639 Kč | 25 181,95 Kč |
| 7 500 | 4,81142 Kč | 36 085,65 Kč |
| 12 500 | 4,55865 Kč | 56 983,12 Kč |
| 17 500 | 4,40898 Kč | 77 157,15 Kč |
| 25 000 | 4,26356 Kč | 106 589,00 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |

