


DMTH10H025LK3-13 | |
---|---|
DigiKey Part Number | 31-DMTH10H025LK3-13TR-ND - Tape & Reel (TR) 31-DMTH10H025LK3-13CT-ND - Cut Tape (CT) 31-DMTH10H025LK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H025LK3-13 |
Description | MOSFET N-CH 100V 51.7A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 51.7A (Tc) 3.1W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1477 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,91000 Kč | 22,91 Kč |
10 | 15,28900 Kč | 152,89 Kč |
100 | 10,28380 Kč | 1 028,38 Kč |
500 | 8,06288 Kč | 4 031,44 Kč |
1 000 | 7,31675 Kč | 7 316,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 6,31349 Kč | 15 783,73 Kč |
5 000 | 6,08319 Kč | 30 415,95 Kč |
7 500 | 5,42883 Kč | 40 716,22 Kč |
Unit Price without VAT: | 22,91000 Kč |
---|---|
Unit Price with VAT: | 27,72110 Kč |